MPL115A1ST1

STMicroelectronics
771-MPL115A1ST1
MPL115A1ST1

Mfr.:

Description:
Board Mount Pressure Sensors Pegasus SPI ST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics MPL3115A2ST1
STMicroelectronics
Board Mount Pressure Sensors I2C precision pressure sensor with altimetry

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
50 kPa to 115 kPa
Digital
SMD/SMT
SPI
3.3 V
LGA-8
- 40 C
+ 105 C
MPL115A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 5 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.375 V
Part # Aliases: 935437138115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.