MLPF-WB-05D3

STMicroelectronics
511-MLPF-WB-05D3
MLPF-WB-05D3

Mfr.:

Description:
Signal Conditioning matched filter dedicated to STM32WBA CSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,223 € 2,23 €
0,194 € 4,85 €
0,182 € 18,20 €
0,168 € 42,00 €
0,158 € 79,00 €
0,149 € 149,00 €
0,134 € 670,00 €
Full Reel (Order in multiples of 10000)
0,125 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.4 GHz to 2.5 GHz
50 Ohms
SMD/SMT
CSPG-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 0.9 dB
Mounting: PCB Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPF-WB-05D3 2.4GHz Low-Pass Filter

STMicroelectronics MLPF-WB-05D3 2.4GHz Low-Pass Filter integrates an impedance matching network and a harmonics filter. The matching impedance network has been tailored to maximize the RF performances of the STM32WBA CSP series. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, which optimizes RF performance. Typical applications include BLUETOOTH® 5, OpenThread®, Zigbee®, IEEE 802.15.4, and items optimized for the STM32WBA CSP series.