MLPF-WB-02D3

STMicroelectronics
511-MLPF-WB-02D3
MLPF-WB-02D3

Mfr.:

Description:
Signal Conditioning 2.4 GHz Low Pass Filter matched to STM32WB5x and STM32WB1x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.204

Stock:
7.204 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,267 € 2,67 €
0,231 € 5,78 €
0,218 € 21,80 €
0,20 € 50,00 €
0,188 € 94,00 €
0,177 € 177,00 €
Full Reel (Order in multiples of 5000)
0,144 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.4 GHz
50 Ohms
SMD/SMT
FlipChip-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Low Pass
Unit Weight: 1,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPF-WB-02D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB-02D3 2.4GHz Low Pass Filter integrates an impedance-matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of STM32WB5x and STM32WB1x in WLCSP and UFBGA packages. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, optimizing RF performances.