MLPF-NRG-01D3

STMicroelectronics
511-MLPF-NRG-01D3
MLPF-NRG-01D3

Mfr.:

Description:
Signal Conditioning 2.4 GHz Low Pass Filter matched to BLUENRG-LP-LPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.402

Stock:
6.402
Can Dispatch Immediately
On Order:
15.000
Expected 6/29/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,222 € 2,22 €
0,193 € 4,83 €
0,181 € 18,10 €
0,167 € 41,75 €
0,157 € 78,50 €
0,148 € 148,00 €
Full Reel (Order in multiples of 5000)
0,127 € 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.4 GHz
50 Ohms
SMD/SMT
FlipChip-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: FR
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Low Pass
Unit Weight: 1,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MLPF-NRG-01D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-NRG-01D3 2.4GHz Low Pass Filter integrates an impedance-matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of BLUENRG-LP-LPS (BLUENRG-3x5Vx, BLUENRG-3x5Ax, BLUENRG-332xx) in QFN and CSP packages. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, optimizing RF performances.