MJE13009

STMicroelectronics
511-MJE13009
MJE13009

Mfr.:

Description:
Bipolar Transistors - BJT TO-220 NPN FASTSW PW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
NPN
Single
12 A
400 V
700 V
9 V
12 W
4 MHz
- 65 C
+ 150 C
MJE13009
Tube
Brand: STMicroelectronics
Continuous Collector Current: 12 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DC Collector/Base Gain hFE Min: 8
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS