MC33174N

STMicroelectronics
511-MC33174N
MC33174N

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

STMicroelectronics MC33174DT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Low Power

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
2.1 MHz
2 V/us
5 mV
100 nA
44 V, +/- 22 V
4 V, +/- 2 V
250 uA
27 mA
80 dB
29 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 105 C
MC33174
Tube
Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99