MC33078N

STMicroelectronics
511-MC33078N
MC33078N

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Noise

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

STMicroelectronics MC33078DT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Low Noise

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
15 MHz
7 V/us
2 mV
750 nA
30 V, +/- 15 V
5 V, +/- 2.5 V
5 mA
37 mA
80 dB
4.5 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 105 C
MC33078
AEC-Q100
Tube
Amplifier Type: Low Noise Amplifier
Brand: STMicroelectronics
In - Input Noise Current Density: 500 fA
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.