M95040-WMN6P

STMicroelectronics
511-M95040-WMN6P
M95040-WMN6P

Mfr.:

Description:
EEPROM 2.5 V to 5.5V 4K

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.018

Stock:
3.018 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,31 € 3,10 €
0,302 € 7,55 €
0,296 € 14,80 €
0,29 € 29,00 €
0,28 € 70,00 €
0,275 € 137,50 €
0,268 € 268,00 €
0,237 € 474,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
SPI
20 MHz
512 x 8
SOIC-8
40 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M95040-W
Tube
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99