M74HC251M1R

STMicroelectronics
511-M74HC251M
M74HC251M1R

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-Ch Multiplexer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
HC
3 Input
2 Output
SOP-16
130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Logic Type: Multiplexer
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: M74HC251
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS