M74HC165RM13TR

STMicroelectronics
511-M74HC165M-TR
M74HC165RM13TR

Mfr.:

Description:
Counter Shift Registers 8-Bit PISO Shift Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial/Parallel to Serial
8 Circuit
8 bit
SOP-16
HC
CMOS
9
150 ns, 30 ns, 26 ns
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Function: The M74HC165 is an high speed CMOS 8 BIT PISO SHIFT REGISTER
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: M74HC165
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS