M34E04-FMC9TG

STMicroelectronics
511-M34E04-FMC9TG
M34E04-FMC9TG

Mfr.:

Description:
EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.575

Stock:
2.575 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,274 € 2,74 €
0,268 € 6,70 €
0,262 € 13,10 €
0,257 € 25,70 €
0,249 € 62,25 €
0,244 € 122,00 €
0,238 € 238,00 €
Full Reel (Order in multiples of 5000)
0,224 € 1.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
1 MHz
512 x 8
UFDFPN-8
1.7 V
3.6 V
SMD/SMT
40 Year
0 C
+ 95 C
M34E04
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99