M27W512-100K6

STMicroelectronics
511-M27W512-10K6
M27W512-100K6

Mfr.:

Description:
EPROM 512K (64KX8) 100ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PLCC-32
OTP, UV
512 kbit
64 k x 8
Parallel
15 uA
12.75 V
3.6 V
2.7 V
- 40 C
+ 85 C
M27W512
Tube
Access Time: 100 ns
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V
Output Enable Access Time: 60 ns
Product Type: EPROM
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542321000
CNHTS:
8542319000
USHTS:
8542320061
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS