M27C512-10C6

STMicroelectronics
511-M27C512-10C6
M27C512-10C6

Mfr.:

Description:
EPROM OTP 512K

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PLCC-32
512 kbit
64 k x 8
Parallel
50 mA
12.75 V
5 V
4.5 V
0 C
+ 85 C
M27C512-10
Tube
Access Time: 100 ns
Brand: STMicroelectronics
Operating Supply Voltage: 5 V
Output Enable Access Time: 40 ns
Product Type: EPROM
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542321000
CNHTS:
8542319000
USHTS:
8542320061
MXHTS:
8542320299
ECCN:
3A991.b.1.b.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS