M27C4002-12C1

STMicroelectronics
511-M27C4002-12C
M27C4002-12C1

Mfr.:

Description:
EPROM 4M (256Kx16) 120ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
PLCC-44
OTP, UV
4 MB
256 k x 16
Parallel
70 mA
12.75 V
5 V
5 V
- 40 C
+ 70 C
M27C4002
Tube
Access Time: 120 ns
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Output Enable Access Time: 60 ns
Product Type: EPROM
Factory Pack Quantity: 29
Subcategory: Memory & Data Storage
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542325500
CNHTS:
8542319000
USHTS:
8542320061
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS