M27C256B-12C6

STMicroelectronics
511-M27C256B-12C6
M27C256B-12C6

Mfr.:

Description:
EPROM 256K (32KX8) 120ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
PLCC-32
OTP, UV
256 kB
32 k x 8
Parallel
50 mA
12.75 V
5 V
5 V
- 40 C
+ 85 C
M27C256B-12
Tube
Access Time: 120 ns
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Output Enable Access Time: 60 ns
Product Type: EPROM
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542325500
CNHTS:
8542319000
USHTS:
8542320061
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS