M27C256B-12B1

STMicroelectronics
511-M27C256B-12B
M27C256B-12B1

Mfr.:

Description:
EPROM 256K (32KX8) 120ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-28
OTP, UV
256 kB
32 k x 8
Parallel
50 mA
12.75 V
5 V
5 V
- 40 C
+ 70 C
M27C256B-12
Tube
Access Time: 120 ns
Brand: STMicroelectronics
Output Enable Access Time: 60 ns
Product Type: EPROM
Factory Pack Quantity: 13
Subcategory: Memory & Data Storage
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542325500
CNHTS:
8542319000
USHTS:
8542320061
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS