M27C1024-10F1

STMicroelectronics
511-M27C1024-10F
M27C1024-10F1

Mfr.:

Description:

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
FDIP-40W
OTP, UV
1 MB
64 k x 16
Parallel
50 mA
12.75 V
5 V
5 V
- 40 C
+ 70 C
M27C1024
Tube
Access Time: 100 ns
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Output Enable Access Time: 50 ns
Product Type: EPROM
Factory Pack Quantity: 9
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542325500
CNHTS:
8542319000
USHTS:
8542320061
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS