M25P16-VMN6TP

STMicroelectronics
511-M25P16-VMN6TP
M25P16-VMN6TP

Mfr.:

Description:
NOR Flash 16MBIT SFLASH MEM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SO-8N
M25P
16 Mbit
2.7 V
3.6 V
8 mA
SPI
50 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 50 MHz
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319000
USHTS:
8542320071
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS