M25P05-AVMN6P

STMicroelectronics
511-M25P05-AVMN6P
M25P05-AVMN6P

Mfr.:

Description:
NOR Flash Lo-Volt 512K (64Kx8)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
M25P
512 kbit
2.7 V
3.6 V
8 mA
SPI
50 MHz
64 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 50 MHz
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319000
USHTS:
8542320071
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS