M24SR04-YMN6T/2

STMicroelectronics
511-M24SR04-YMN6T/2
M24SR04-YMN6T/2

Mfr.:

Description:
NFC/RFID Tags & Transponders 4-Kbit Dynamic NFC RFID tag EEProm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.400

Stock:
6.400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,774 € 7,74 €
0,713 € 17,83 €
0,64 € 64,00 €
0,604 € 151,00 €
Full Reel (Order in multiples of 2500)
0,492 € 1.230,00 €
0,485 € 2.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
4 kbit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Read/Write
Product Type: NFC/RFID Tags & Transponders
Series: M24SR04-Y
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs

STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs are dynamic NFC/RFID tag ICs with a dual interface. These devices include embedded EEPROM memory in 2K, 4K, 16K and 64K versions. They can be operated from an I²C interface or by a 13.56MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. They behave as a slave in the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.
Learn More