M24C64X-FCU8T/TF

STMicroelectronics
511-M24C64X-FCU8T/TF
M24C64X-FCU8T/TF

Mfr.:

Description:
EEPROM 64-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.729

Stock:
10.729 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,166 € 1,66 €
0,162 € 4,05 €
0,159 € 7,95 €
0,156 € 15,60 €
0,151 € 37,75 €
0,148 € 74,00 €
0,147 € 147,00 €
0,143 € 357,50 €
Full Reel (Order in multiples of 10000)
0,143 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
64 kbit
I2C
1 MHz
8 k x 8
WLCSP-4
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 105 C
M24C64X-DRE
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Operating Supply Current: 3 uA
Product Type: EEPROM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99

M24C64X-DRE 64-Kbit Serial I2C Bus EEPROM

STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus Electrically Erasable Programmable Memory (EEPROM) is organized as 8K x 8-bit. The STMicroelectronics M24C64X-DRE operates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz, over an ambient temperature range from -40°C to +105°C. This EEPROM offers an additional 8-bit chip enable register for the configurable device address (CDA) and memory write protection feature. These two features enable the M24C64X-DRE to offer a configurable device address (authorized through software) to configure up to eight possibilities of chip enable address, and the write protection of the whole memory array, by setting (through software) the software write protection bit.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.