M24C04-WMN6P

STMicroelectronics
511-M24C04-WMN6P
M24C04-WMN6P

Mfr.:

Description:
EEPROM 2.5-5.5V 4K (512x8)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 11/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,189 € 1,89 €
0,185 € 4,63 €
0,181 € 9,05 €
0,177 € 17,70 €
0,168 € 42,00 €
0,164 € 164,00 €
0,156 € 312,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,20 €
Min:
1

Similar Product

STMicroelectronics M24C04-RMN6P
STMicroelectronics
EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
SOIC-8
900 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C04-W
Tube
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99