M24C04-FMC6TG

STMicroelectronics
511-M24C04-FMC6TG
M24C04-FMC6TG

Mfr.:

Description:
EEPROM 4 Kbit serial I2C Bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.038

Stock:
9.038
Can Dispatch Immediately
On Order:
20.000
Expected 6/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,215 € 2,15 €
0,21 € 5,25 €
0,206 € 10,30 €
0,201 € 20,10 €
0,196 € 49,00 €
0,194 € 97,00 €
Full Reel (Order in multiples of 5000)
0,18 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
UFDFPN-8
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C04-F
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320051
KRHTS:
8542321040
MXHTS:
8542320201
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.