M24C04-FMC5TG

STMicroelectronics
511-M24C04-FMC5TG
M24C04-FMC5TG

Mfr.:

Description:
EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.990

Stock:
4.990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,437 € 4,37 €
0,426 € 10,65 €
0,416 € 20,80 €
0,408 € 40,80 €
0,396 € 99,00 €
0,387 € 193,50 €
0,378 € 378,00 €
Full Reel (Order in multiples of 5000)
0,237 € 1.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
UFDFPN-8
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 20 C
+ 85 C
M24C04-F
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99