M24C02-WMN6TP

STMicroelectronics
511-M24C02-WMN6TP
M24C02-WMN6TP

Mfr.:

Description:
EEPROM EEPROM S I2C 2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.514

Stock:
6.514 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,144 € 1,44 €
0,139 € 3,48 €
0,137 € 6,85 €
0,134 € 13,40 €
0,131 € 32,75 €
0,128 € 64,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 2500)
0,111 € 277,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,16 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 kbit
2-Wire, I2C
400 kHz
256 x 8
SOIC-8
900 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C02-W
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Country of Assembly: FR
Country of Diffusion: Not Available
Country of Origin: FR
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.