M24512-WMN6P

STMicroelectronics
511-M24512-WMN6P
M24512-WMN6P

Mfr.:

Description:
EEPROM 512Kb and 256Kb Ser

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.312

Stock:
1.312 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,802 € 8,02 €
0,781 € 19,53 €
0,764 € 38,20 €
0,747 € 74,70 €
0,725 € 181,25 €
0,708 € 354,00 €
0,691 € 691,00 €
0,631 € 1.262,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
512 kbit
2-Wire, I2C
1 MHz
64 k x 8
SOIC-8
500 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24512-W
Tube
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Current: 5 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.