M24256X-FCU6T/VF

STMicroelectronics
511-M24256X-FCU6T/VF
M24256X-FCU6T/VF

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.711

Stock:
6.711
Can Dispatch Immediately
On Order:
10.000
Expected 6/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,469 € 4,69 €
0,457 € 11,43 €
0,447 € 22,35 €
0,438 € 43,80 €
0,425 € 106,25 €
0,415 € 207,50 €
0,405 € 405,00 €
0,383 € 957,50 €
Full Reel (Order in multiples of 10000)
0,383 € 3.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
WLCSP-4
450 ns
1.6 V
3.6 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256X-F
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Operating Supply Voltage: 1.6 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M24256X-F 256Kbit serial I²C Bus EEPROM

STMicroelectronics M24256X-F 256Kbit serial I²C Bus EEPROM operates with a supply voltage from 1.65V to 3.6V, a clock frequency up to 1MHz, over an ambient temperature range from -40°C to +85°C. The M24256X-F 256Kbit serial I²C Bus EEPROM is organized as 32K x 8 bits.