M24256E-FMN6TP

STMicroelectronics
511-M24256E-FMN6TP
M24256E-FMN6TP

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.586

Stock:
7.586 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,224 € 2,24 €
0,219 € 5,48 €
0,215 € 10,75 €
0,211 € 21,10 €
0,206 € 51,50 €
0,201 € 100,50 €
0,197 € 197,00 €
Full Reel (Order in multiples of 2500)
0,192 € 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
I2C
1 MHz
32 k x 8
SO-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Output Enable Access Time: 450 ns
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Part # Aliases: R1EX24256BSAS0I#K0 R1EX24256BSAS0I#S0 R1EX24256BSAS0I#U0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
China
Country of Diffusion:
France
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M24256E-F 256-Kbit Serial I2C BUS EEPROM

STMicroelectronics M24256E-F 256-Kbit Serial I2C BUS EEPROM is organized as 32K × 8 bits, and can operate with a supply voltage from 1.65V to 5.5V. The device has a clock frequency of 1MHz (or less), over an ambient temperature range of -40°C/+85°C. The M24256E-F can also operate down to 1.6V, under some restricting conditions. The M24256E-F offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.