M24128-BWMN6TP

STMicroelectronics
511-M24128-BWMN6TP
M24128-BWMN6TP

Mfr.:

Description:
EEPROM 128K (16Kx8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.710
Expected 3/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,329 € 3,29 €
0,319 € 7,98 €
0,313 € 15,65 €
0,306 € 30,60 €
0,298 € 74,50 €
0,291 € 145,50 €
0,284 € 284,00 €
Full Reel (Order in multiples of 2500)
0,262 € 655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics M24128-BRMN6TP
STMicroelectronics
EEPROM 128 Kbit 64 Kbit and 32 Kbit serial

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
SOIC-8
450 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24128-BW
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.