LSM6DSRXTR

STMicroelectronics
511-LSM6DSRXTR
LSM6DSRXTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit) with embedded machine learning core: alwa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.822

Stock:
2.822
Can Dispatch Immediately
On Order:
5.000
Expected 3/24/2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,96 € 19,80 €
3,68 € 36,80 €
3,35 € 83,75 €
3,10 € 155,00 €
2,89 € 289,00 €
2,48 € 1.240,00 €
2,40 € 2.400,00 €
Full Reel (Order in multiples of 5000)
2,40 € 12.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
6-axis
I2C, I3C, SPI, MIPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
361 uA
Reel
Cut Tape
MouseReel
LSM6DSOX
Brand: STMicroelectronics
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: iNemo
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

LSM6DSRX iNEMO Inertial Module

STMicroelectronics LSM6DSRX iNEMO Inertial Module is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. The gyroscope offers an extended full-scale range of up to 4000dps. The device provides high stability over temperature and time. The LSM6DSRX supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes with FIFO compression up to three times for dynamic data batching.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.