LNBTVS6-304S

STMicroelectronics
511-LNBTVS6-304S
LNBTVS6-304S

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes LTNG PRO LNB PW SUPP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:
538
Can Dispatch Immediately
On Order:
5.000
Expected 7/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,57 € 15,70 €
1,16 € 116,00 €
0,946 € 473,00 €
0,854 € 854,00 €
Full Reel (Order in multiples of 2500)
0,783 € 1.957,50 €
0,758 € 3.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
SMD/SMT
45 V
31.5 V
SMC (DO-214AB)
500 A
22.5 kW
5 nF
8 kV
15 kV
- 55 C
+ 150 C
LNBTVS6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 22.5 kW
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
MXHTS:
85423999
ECCN:
EAR99