LM293N

STMicroelectronics
511-LM293N
LM293N

Mfr.:

Description:
Analog Comparators Lo-Pwr Dual Voltage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

STMicroelectronics LM293DT
STMicroelectronics
Analog Comparators Lo-Pwr Dual Voltage

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-8
2 Channel
Open Collector
1.3 us
2 V
36 V
1 mA
4 mA
5 mV
250 nA
- 40 C
+ 105 C
LM293
Tube
Brand: STMicroelectronics
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 1.25 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 1.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.