LM2904D

STMicroelectronics
511-LM2904D
LM2904D

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.691

Stock:
1.691
Can Dispatch Immediately
On Order:
5.628
Expected 6/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,191 € 1,91 €
0,17 € 4,25 €
0,146 € 14,60 €
0,133 € 33,25 €
0,128 € 64,00 €
0,122 € 122,00 €
0,116 € 232,00 €
0,113 € 452,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 MHz
600 mV/us
7 mV
200 nA
32 V, +/- 16 V
3 V, +/- 1.5 V
350 uA
40 mA
100 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904
Tube
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2904 Low-Power Dual Operational Amplifiers

STMicroelectronics LM2904 Low-Power Dual Operational Amplifiers consist of two independent, high-gain operational amplifiers (op-amps) with internal frequency compensation. The LM2904 operates from a single power supply and is designed for automotive and industrial control systems. The op-amps have a large 100dB DC voltage gain with a wide bandwidth of 1.1MHz. The LM2904 has an input common-mode voltage range that includes a negative rail and a differential input voltage range equal to the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits which can be easily implemented in single power supply systems. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.