LM2903D

STMicroelectronics
511-LM2903D
LM2903D

Mfr.:

Description:
Analog Comparators Lo-Pwr Dual Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.006

Stock:
6.006 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,169 € 1,69 €
0,151 € 3,78 €
0,132 € 13,20 €
0,121 € 30,25 €
0,116 € 58,00 €
0,111 € 111,00 €
0,101 € 202,00 €
0,099 € 396,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
36 V
1 mA
16 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2903
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ios - Input Offset Current: 5 nA
Pd - Power Dissipation: 710 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 1.5 V
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99