LM2902BYQ5T

STMicroelectronics
511-LM2902BYQ5T
LM2902BYQ5T

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,239 € 717,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
750 mV/us
4 mV
150 nA
36 V
3 V
350 uA
32 mA
85 dB
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902B
AEC-Q100
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Input Type: Rail to Rail
Ios - Input Offset Current: 30 nA
Moisture Sensitive: Yes
Output Type: Push-Pull
Product: High Gain Operational Amplifie
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 34.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99