LM2901YQ5T

STMicroelectronics
511-LM2901YQ5T
LM2901YQ5T

Mfr.:

Description:
Analog Comparators Low power quad voltage comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,166 € 996,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
QFN-16
4 Channel
CMOS, DTL, ECL, MOS, TTL
Precision
2 V
32 V
2.5 mA
16 mA
7 mV
400 nA
- 40 C
+ 125 C
LM2901
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Ios - Input Offset Current: 150 nA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM2901 Low Power Quad Voltage Comparators

STMicroelectronics LM2901 Low Power Quad Voltage Comparators consist of four independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The portfolio includes the LM2901, the LM2901B (AEC-100-qualified), and LM2901H (high-temperature) comparators. These components offer low supply/input bias/input offset currents and low output saturation voltages. LM2901 and LM2901B feature an input common-mode voltage range that includes the negative rail. For the LM2901H comparators, the input common-mode voltage range includes the ground. The automotive-grade LM2901B devices are specified at 5V and 36V single supply voltage operation with an increased maximum operating voltage of 40V and improved electrical characteristics.