LM135Z

STMicroelectronics
511-LM135Z
LM135Z

Mfr.:

Description:
Board Mount Temperature Sensors Precision Temperature Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Quantities greater than 1750 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,71 € 13,55 €
2,58 € 25,80 €
2,22 € 111,00 €
2,17 € 217,00 €
1,63 € 3.260,00 €
1,56 € 7.800,00 €

Similar Product

STMicroelectronics STTS22HTR
STMicroelectronics
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 55 C
+ 150 C
TO-92-3
5 V
40 V
Local
No Shutdown
Through Hole
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 10 mV / K
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM135
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 605 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99