LIC01-215B-TR

STMicroelectronics
511-LIC01-215B-TR
LIC01-215B-TR

Mfr.:

Description:
Triacs Light ignition circuit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.845

Stock:
1.845 Can Dispatch Immediately
Quantities greater than 1845 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,54 € 15,40 €
1,10 € 110,00 €
0,929 € 464,50 €
0,853 € 853,00 €
Full Reel (Order in multiples of 2500)
0,798 € 1.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
LIC01
1.2 A
180 V
5 uA
5 V
50 mA
- 20 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Breakover Current IBO Max: 500 uA
Breakover Voltage VBO: 255 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99