LED8102SXTTR

STMicroelectronics
511-LED8102SXTTR
LED8102SXTTR

Mfr.:

Description:
LED Lighting Driver ICs 8 Channels LED driver with direct switch control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.130

Stock:
2.130 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,66 € 6,60 €
0,597 € 14,93 €
0,526 € 52,60 €
0,493 € 123,25 €
0,473 € 236,50 €
0,456 € 456,00 €
Full Reel (Order in multiples of 2500)
0,423 € 1.057,50 €
0,415 € 3.112,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost, Buck
100 mA
HTSSOP-16
5.5 V
3 V
850 mV to 19 V
LED8102S
- 40 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 16 mA
Unit Weight: 59,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LED8102S LED Array Driver

STMicroelectronics ALED8102S LED Array Driver is a monolithic, low-voltage, LED driver with 8 low-side channels. The ALED8102S is designed to provide up to 20V output driving capability, enabling the connection of several LEDs in a series. The eight regulated current sources provide 5mA to 100mA constant current to drive the LEDs. The current is programmed through a single external resistor.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.