LDQ40PU33R

STMicroelectronics
511-LDQ40PU33R
LDQ40PU33R

Mfr.:

Description:
LDO Voltage Regulators 250 mA low dropout LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.992

Stock:
5.992 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,554 € 5,54 €
0,497 € 12,43 €
0,434 € 43,40 €
0,404 € 101,00 €
0,386 € 193,00 €
0,372 € 372,00 €
Full Reel (Order in multiples of 3000)
0,357 € 1.071,00 €
0,341 € 2.046,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
DFN-6
3.3 V
250 mA
1 Output
Positive
200 uA
3.3 V
40 V
60 dB
Fixed
- 40 C
+ 150 C
500 mV
LDQ40
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Load Regulation: Yes, Regulated
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: Low-dropout LDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDQ40 250mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator that provides 250mA of current. It is available in a SOT23 5L, DFN 2x2 6L package to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.