LDQ40PU18RY

STMicroelectronics
511-LDQ40PU18RY
LDQ40PU18RY

Mfr.:

Description:
LDO Voltage Regulators 250 mA low dropout LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699
Can Dispatch Immediately
On Order:
3.000
Expected 6/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,564 € 5,64 €
0,504 € 12,60 €
0,449 € 44,90 €
0,444 € 111,00 €
0,425 € 212,50 €
0,412 € 412,00 €
Full Reel (Order in multiples of 3000)
0,384 € 1.152,00 €
0,378 € 2.268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
5 V
250 mA
1 Output
Positive
90 uA
3.3 V
40 V
55 dB
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q100
LDQ40
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDQ40 250mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator that provides 250mA of current. It is available in a SOT23 5L, DFN 2x2 6L package to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.