LDL40PURY

STMicroelectronics
511-LDL40PURY
LDL40PURY

Mfr.:

Description:
LDO Voltage Regulators 200 mA Low dropout LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.117

Stock:
1.117 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,601 € 6,01 €
0,541 € 13,53 €
0,476 € 47,60 €
0,445 € 111,25 €
0,426 € 213,00 €
0,413 € 413,00 €
Full Reel (Order in multiples of 3000)
0,393 € 1.179,00 €
0,384 € 2.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
200 mA
1 Output
Positive
2 uA
3.3 V
40 V
65 dB
Adjustable
- 40 C
+ 150 C
700 mV
AEC-Q100
LDL40
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 150 C
Output Voltage Range: 1.2 V to 12 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Low Dropout LDO
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDL40 200mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDL40 200mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.