LDL212PV33R

STMicroelectronics
511-LDL212PV33R
LDL212PV33R

Mfr.:

Description:
LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.944

Stock:
10.944 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,275 € 2,75 €
0,246 € 6,15 €
0,213 € 21,30 €
0,198 € 49,50 €
0,188 € 94,00 €
0,181 € 181,00 €
Full Reel (Order in multiples of 3000)
0,17 € 510,00 €
0,165 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
1.2 A
1 Output
Positive
250 uA
2.5 V
18 V
87 dB
Fixed
- 40 C
+ 125 C
350 mV
LDL212
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 600 mV at 1.2 A
Line Regulation: 0.002 %/V
Load Regulation: 0.0001 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Drop Linear Regulator IC
Voltage Regulation Accuracy: 2 %
Unit Weight: 11,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

LDL212 1.2A Low Drop Linear Regulator ICs

STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs provide a 1.2A maximum current from a 2.5V to 18V input voltage range. The LDL212 ICs have a typical dropout voltage of 350mV at 1.2A. These regulator ICs are suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 IC has a high-power supply rejection ratio of 87dB at 120Hz and more than 40dB at 100kHz. These ICs feature a shutdown mode using an enable logic control function to reduce the total current consumption. The device also includes the current limit, SOA, and thermal protection.