LDL212PUR

STMicroelectronics
511-LDL212PUR
LDL212PUR

Mfr.:

Description:
LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92.101

Stock:
92.101 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,269 € 2,69 €
0,241 € 6,03 €
0,208 € 20,80 €
0,194 € 48,50 €
0,184 € 92,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
0,162 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Adjustable
1.2 A
1 Output
Positive
380 uA
2.5 V
18 V
87 dB, 75 dB
Adjustable
- 40 C
+ 125 C
350 mV
LDL212
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Development Kit: No
Dropout Voltage - Max: 600 mA
Line Regulation: 0.002 %/V
Load Regulation: 0.0001 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High PSRR, low drop linear regulator IC
Voltage Regulation Accuracy: 3 %
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

LDL212 1.2A Low Drop Linear Regulator ICs

STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs provide a 1.2A maximum current from a 2.5V to 18V input voltage range. The LDL212 ICs have a typical dropout voltage of 350mV at 1.2A. These regulator ICs are suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 IC has a high-power supply rejection ratio of 87dB at 120Hz and more than 40dB at 100kHz. These ICs feature a shutdown mode using an enable logic control function to reduce the total current consumption. The device also includes the current limit, SOA, and thermal protection.