LDK715M42R

STMicroelectronics
511-LDK715M42R
LDK715M42R

Mfr.:

Description:
LDO Voltage Regulators High input voltage 85 mA LDO linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.521

Stock:
1.521 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,376 € 3,76 €
0,336 € 8,40 €
0,293 € 29,30 €
0,273 € 68,25 €
0,261 € 130,50 €
0,25 € 250,00 €
Full Reel (Order in multiples of 3000)
0,232 € 696,00 €
0,226 € 1.356,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
4.2 V
85 mA
1 Output
Positive
5 uA
Fixed
- 40 C
+ 125 C
500 mV
LDK715
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 1 V
Line Regulation: 0.001 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 5 uA
Pd - Power Dissipation: 2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Input Voltage LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99