LD56100DPU28R

STMicroelectronics
511-LD56100DPU28R
LD56100DPU28R

Mfr.:

Description:
LDO Voltage Regulators 1 A very low dropout fast transient ultra-low noise linear regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.904

Stock:
2.904 Can Dispatch Immediately
Quantities greater than 2904 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,316 € 3,16 €
0,283 € 7,08 €
0,247 € 24,70 €
0,229 € 57,25 €
0,218 € 109,00 €
0,21 € 210,00 €
Full Reel (Order in multiples of 3000)
0,198 € 594,00 €
0,193 € 1.158,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
2.8 V
1 A
1 Output
Positive
100 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 125 C
120 mV
LD56100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.06 %/V
Load Regulation: 6 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99