LD56020M100R

STMicroelectronics
511-LD56020M100R
LD56020M100R

Mfr.:

Description:
LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.081

Stock:
1.081 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,214 € 2,14 €
0,189 € 4,73 €
0,161 € 16,10 €
0,148 € 37,00 €
0,14 € 70,00 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
0,117 € 702,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1 V
200 mA
1 Output
20 uA
1.1 V
5.5 V
Adjustable, Fixed
- 40 C
+ 125 C
40 mV
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 90 mV
Load Regulation: 15 mV
Operating Supply Current: 1 uA
Output Voltage Range: 600 mV to 4 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 30 mV
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD56020 Ultra-Low Noise LDOs

STMicroelectronics LD56020 Ultra-Low-Noise LDOs are high accuracy voltage regulators delivering a 0.2A current. The LD56020 is stabilized with a small ceramic capacitor on input and output. The LD56020 provides ultra-low drop, low quiescent current, and short-circuit current foldback, ideal for low-power battery-operated applications. The device is put in shutdown mode via an enable logic control function, allowing a total current consumption lower than 0.1µA.