LD39115J14R

STMicroelectronics
511-LD39115J14R
LD39115J14R

Mfr.:

Description:
LDO Voltage Regulators 150 mA low quiescent current low noise volt regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.939

Stock:
4.939 Can Dispatch Immediately
Quantities greater than 4939 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,089 € 0,89 €
0,083 € 41,50 €
0,079 € 79,00 €
0,074 € 185,00 €
Full Reel (Order in multiples of 5000)
0,046 € 230,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-4
1.4 V
150 mA
1 Output
Positive
35 uA
Fixed
- 40 C
+ 125 C
80 mV
LD39115J
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.