LD39030SJ18R

STMicroelectronics
511-LD39030SJ18R
LD39030SJ18R

Mfr.:

Description:
LDO Voltage Regulators 300 mA low quiescent current soft-start, low noise volt regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics LD39130SJ18R
STMicroelectronics
LDO Voltage Regulators 300mA current Linear Reg IC

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FlipChip-4
1.8 V
300 mA
1 Output
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
LD39030SJ
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 300 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 40 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Current Low Noise Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.