LD29150PT50R

STMicroelectronics
511-LD29150PT50R
LD29150PT50R

Mfr.:

Description:
LDO Voltage Regulators 5.0V 1.5A Very Low

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics LD29150PTR
STMicroelectronics
LDO Voltage Regulators Adjust 1.5A Very Low

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-252-5
5 V
1.5 A
1 Output
Positive
30 mA
3 V
13 V
Fixed
- 40 C
+ 125 C
100 mV
LD29150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 700 mV at 1.5 A
Ib - Input Bias Current: 15 mA
Line Regulation: 0.5 %
Load Regulation: 1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2423 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.